Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-FZT869TA
Manufacturer Part #:

FZT869TA

Manufacturer:

Description: Transistors Bipolar - BJT NPN High Ct Low Sat
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 60 V
Collector- Emitter Voltage VCEO Max: 25 V
Emitter- Base Voltage VEBO: 6 V
Maximum DC Collector Current: 7 A
Gain Bandwidth Product fT: 100 MHz
DC Collector/Base Gain hfe Min: 300 at 10 mA at 1 V, 300 at 1 A at 1 V, 200 at 7 A at 1 V, 40 at 20 A at 1 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223
DC Current Gain hFE Max: 300
Maximum Power Dissipation: 3 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
124 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  

Quantities greater than 124 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.99
  10: $0.884
  100: $0.611
  500: $0.546
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.39
  2,000: $0.364
  5,000: $0.356
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EK-LM4F120XL
Development Boards & Kits - ARM Stellaris LM4F120 ...
Texas Instruments
1: $14.29
C3D16060D
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 60 ...
Cree, Inc.
1: $11.20
TSC2046EIPW
Touch Screen Converters & Controllers 4-Wire Touch ...
Texas Instruments
1: $2.10
NDS355AN
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.43
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
LM78L05ACZ
Linear Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.46
TPS62082DSGT
DC/DC Switching Converters 1.2A HIGH EFF STEP DOWN ...
Texas Instruments
1: $2.55
SML-LX1206USBC-TR
Standard LEDs - SMD 1206 Blue
Lumex
1: $2.46
C0805C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
SML-LX1206GC-TR
Standard LEDs - SMD Green Water Clear 565nm 10mcd
Lumex
1: $0.16
BZV55-C5V1,115
Zener Diodes 5.1V 500mW
NXP Semiconductors
1: $0.18
CRCW121049R9FKEA
Thick Film Resistors - SMD 1/2watt 49.9ohms 1%
Vishay/Dale
1: $0.47
CRCW08058M87FKEA
Thick Film Resistors - SMD 1/8watt 8.87Mohms 1%
Vishay/Dale
1: $0.22
CRCW080537K4FKEA
Thick Film Resistors - SMD 1/8watt 37.4Kohms 1%
Vishay/Dale
1: $0.22
CRCW08051K00JNEA
Thick Film Resistors - SMD 1/8watt 1Kohms 5% 200pp ...
Vishay/Dale
1: $0.22
CRCW080580K6FKEA
Thick Film Resistors - SMD 1/8watt 80.6Kohms 1% 10 ...
Vishay/Dale
1: $0.22
C3225X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.35
CRCW0805100KJNEA
Thick Film Resistors - SMD 1/8watt 100Kohms 200ppm
Vishay/Dale
1: $0.22
CRCW0805330RJNEA
Thick Film Resistors - SMD 1/8watt 330ohms 5% 200p ...
Vishay/Dale
1: $0.22
FZT949TA
Transistors Bipolar - BJT PNP HighCt Low Sat
Diodes Inc. / Zetex
1: $1.14

0000000015-0903-15false