Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-FZT758TA
Manufacturer Part #:

FZT758TA

Manufacturer:

Description: Transistors Bipolar - BJT PNP High Voltage
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 400 V
Collector- Emitter Voltage VCEO Max: - 400 V
Emitter- Base Voltage VEBO: - 5 V
Collector-Emitter Saturation Voltage: - 0.5 V
Maximum DC Collector Current: 0.5 A
Gain Bandwidth Product fT: 50 MHz
DC Collector/Base Gain hfe Min: 50 at 1 mA at 5 V, 50 at 100 mA at 5 V, 40 at 200 mA at 10 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223
DC Current Gain hFE Max: 50
Maximum Power Dissipation: 2 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,062 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.97
  10: $0.84
  100: $0.574
  500: $0.464
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.354
  2,000: $0.312
  5,000: $0.287
  10,000: $0.276
  25,000: $0.27
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T73YP103KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 10K
Vishay/Sfernice
1: $0.80
TPS767D301PWP
Low Dropout Regulators - LDO Dual-Output LDO Volta ...
Texas Instruments
1: $5.30
HFBR-2524Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
STPS41L60CT
Schottky Diodes & Rectifiers 2X20 Amp 60 Volt
STMicroelectronics
1: $2.36
APA2106SURCK
Standard LEDs - SMD Hyper Red R.A. 635nm, 250mcd
Kingbright
1: $0.10
B66423GX187
EMI/RFI Suppressors & Ferrites EFD30/15/9 N87OL
EPCOS
1: $1.37
TPS77033DBVT
Low Dropout Regulators - LDO 3.3V 50mA LDO
Texas Instruments
1: $1.27
OVFSRAC8
Standard LEDs - Through Hole Red 624 nm
Optek / TT electronics
1: $0.24
SMP100LC-90
TVS Diodes - Transient Voltage Suppressors 90V 50u ...
STMicroelectronics
1: $0.73
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.22
CRCW1206100RFKEA
Thick Film Resistors - SMD 1/4watt 100ohms 1%
Vishay/Dale
1: $0.22
08055A471GAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.71
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
TRF250-120
Resettable Fuses .12A 60VDC 250VRMS
TE Connectivity / Raychem
1: $0.62
ECA-1JM221
Aluminum Electrolytic Capacitors - Leaded 220uF 63 ...
Panasonic Electronic Components
1: $0.50
CRCW08051K10FKEA
Thick Film Resistors - SMD 1/8watt 1.1Kohms 1% 100 ...
Vishay/Dale
1: $0.22
PE-53116NL
Fixed Inductors 220uH 3A
Pulse
1: $4.04
CRCW080549R9FKEA
Thick Film Resistors - SMD 1/8watt 49.9ohms 1% 100 ...
Vishay/Dale
1: $0.22
CRCW0805100KFKEA
Thick Film Resistors - SMD 1/8watt 100Kohms 1% 100 ...
Vishay/Dale
1: $0.22
FZT658TA
Transistors Bipolar - BJT NPN High Voltage
Diodes Inc.
1: $0.68

0000000015-0903-15false