Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-FZT749TA
Manufacturer Part #:

FZT749TA

Manufacturer:

Description:
Bipolar Transistors - BJT PNP Medium Power
Mouser Online Catalog Page 708, Mouser Online Catalog
PDF Page 708, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 35 V
Collector- Emitter Voltage VCEO Max: - 25 V
Emitter- Base Voltage VEBO: - 5 V
Collector-Emitter Saturation Voltage: - 0.4 V
Maximum DC Collector Current: 3 A
Gain Bandwidth Product fT: 160 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223
DC Collector/Base Gain hfe Min: 70 at 50 mA at 2 V, 100 at 1 A at 2 V, 75 at 2 A at 2 V, 15 at 6 A at 2 V
DC Current Gain hFE Max: 70
Maximum Power Dissipation: 2 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: FZT749
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD232QDRQ1 CAN Interface IC 3,316
TRS3232EQPWRQ1 RS-232 Interface IC 4,156
LM258ADT Operational Amplifiers - Op Amps 9,776
STM32F407ZGT7 ARM Microcontrollers - MCU 90
HLMP-6400-F0011 Standard LEDs - SMD 5,577
MMBD1204 Diodes - General Purpose, Power, Switching 8,738
BAV170-7-F Rectifiers 8,151
S1D-E3/61T Rectifiers 8,445
HLMP-6000-E0011 Standard LEDs - SMD 2,410
BZB84-B15,215 Zener Diodes 5,492
Real Time Availability
Stock:
1,311 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.704
  100: $0.456
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.354
  2,000: $0.298
  10,000: $0.287
  25,000: $0.276
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 1479144015-0903-15false