|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
522-FZT692BTA
Manufacturer Part #:

FZT692BTA

Manufacturer:

Description:
Bipolar Transistors - BJT NPN High Gain & Crnt
Mouser Online Catalog Page 697, Mouser Online Catalog
PDF Page 697, PDF Catalog Page
FZT692BTA Datasheet FZT692BTA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: SOT-223
Configuration: Single
Collector- Emitter Voltage VCEO Max: 70 V
Collector- Base Voltage VCBO: 70 V
Emitter- Base Voltage VEBO: 7 V
Collector-Emitter Saturation Voltage: 500 mV
Maximum DC Collector Current: 5 A
Gain Bandwidth Product fT: 150 MHz
Maximum Operating Temperature: + 150 C
Series: FZT692
DC Collector/Base Gain hfe Min: 150 at 1 A, 2 V
DC Current Gain hFE Max: 500
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6817EUT+T Supervisory Circuits 5,913
TQP3M9009 RF Amplifier 10,704
LMV358IDR Operational Amplifiers - Op Amps 4,677
LPF-C012303S LED Light Pipes 339
ZXCL330E5TA LDO Voltage Regulators 8,446
BZT52C3V9-7-F Zener Diodes 5,209
FZT792ATA Bipolar Transistors - BJT 1,807
TLV3701CDBVT Analog Comparators 1,230
UVY2A221MHD Aluminum Electrolytic Capacitors - Leaded 1,275
UVR1H471MHD1AA Aluminum Electrolytic Capacitors - Leaded 1,954
Real Time Availability
Stock:
1,347 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.88
10:
$0.682
100:
$0.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.352
$0.297
$0.285
$0.268
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 1479144015-0903-15false