Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-FZT658TA
Manufacturer Part #:

FZT658TA

Manufacturer:

Description: Transistors Bipolar - BJT NPN High Voltage
Silverlight Page 611, Mouser Enhanced Catalog
PDF Page 611, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 400 V
Collector- Emitter Voltage VCEO Max: 400 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.5 V
Maximum DC Collector Current: 0.5 A
Gain Bandwidth Product fT: 50 MHz
DC Collector/Base Gain hfe Min: 50 at 1 mA at 5 V, 50 at 100 mA at 5 V, 40 at 200 mA at 10 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223
Continuous Collector Current: 0.5 A
DC Current Gain hFE Max: 50
Maximum Power Dissipation: 2 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
397 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.68
  25: $0.50
  100: $0.486
  250: $0.412
  500: $0.378
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.288
  2,000: $0.234
  10,000: $0.225
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA16-16PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $6.84
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
RS1M
Rectifiers 1000V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.38
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.25
TDA04H0SB1
DIP Switches / SIP Switches HALF PITCH 4 POS
C&K Components
1: $2.50
P1167.104NLT
Fixed Inductors 100uH 20%
Pulse
1: $1.73
GRM188R71E474KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
C0805C224K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.11
B66423GX187
EMI/RFI Suppressors & Ferrites EFD30/15/9 N87OL
EPCOS
1: $1.37
08055A471GAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.71
VS-10BQ100PBF
Schottky Diodes & Rectifiers 1.0 Amp 100 Volt
Vishay Semiconductors
1: $0.19
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.22
4N35SM
Transistor Output Optocouplers PHOTO TRANS
Fairchild Semiconductor
1: $0.55
LR1206LF-01-R200-FT
Current Sense Resistors - SMD .2 OHM 1/2W 1%
IRC / TT electronics
1: $0.42
ECH-U1C473GX5
Film Capacitors 0.047uF 16volts 2% 1206 PPS Film
Panasonic Electronic Components
1: $0.48
CD74HC573M96
Latches Tri-St Octal D-Type
Texas Instruments
1: $0.80
US1D-E3/61T
Rectifiers 1.0 Amp 200 Volt
Vishay Semiconductors
1: $0.40
TNPW060310K0FHTA
Thin Film Resistors - SMD 10Kohms 1% 50ppm
Vishay
1: $0.16
FZT758TA
Transistors Bipolar - BJT PNP High Voltage
Diodes Inc.
1: $0.97
152-3415
D-Sub Standard Connectors 15C R/A PCB RECPT
Kobiconn
1: $1.77

0000000015-0903-15false