Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-FZT458TA
Manufacturer Part #:

FZT458TA

Manufacturer:

Description: Transistors Bipolar - BJT NPN High Voltage
Silverlight Page 611, Mouser Enhanced Catalog
PDF Page 611, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 400 V
Collector- Emitter Voltage VCEO Max: 400 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 400 V
Maximum DC Collector Current: 0.3 A
Gain Bandwidth Product fT: 50 MHz
DC Collector/Base Gain hfe Min: 100 at 1 mA at 10 V, 100 at 50 mA at 10 V, 15 at 100 mA at 10 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223
Continuous Collector Current: 0.3 A
DC Current Gain hFE Max: 100
Maximum Power Dissipation: 2 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,128 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.64
  25: $0.50
  100: $0.459
  250: $0.357
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.272
  2,000: $0.247
  5,000: $0.221
  10,000: $0.212
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C5750X7T2E225K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $2.29
C0805X470J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.29
C0805X103K1RAC3124
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.29
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
HCNR201-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $4.48
ADS8556IPM
Analog to Digital Converters - ADC 630kSPS,6Ch,Sim ...
Texas Instruments
1: $22.16
MAX6125EUR+T
Voltage & Current References Low-Dropout 3-Term Vo ...
Maxim Integrated
1: $2.97
MAX3070EESD+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.74
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
LMV7219M5/NOPB
Comparator ICs 2.7V-5V Comp W/Rr Out
Texas Instruments
1: $2.16
3505-8010
Headers & Wire Housings SHORT RETAINER CLIP
3M Electronic Solutions Division
1: $0.83
31-71014-RFX
RF Connectors 75 OHM JACK
Amphenol RF
1: $2.08
ISL9V3040P3
Motor / Motion / Ignition Controllers & Drivers Sg ...
Fairchild Semiconductor
1: $1.82
TS951ILT
Operational Amplifiers - Op Amps Single Rail-to-Ra ...
STMicroelectronics
1: $0.95
26-61-4040
Headers & Wire Housings VERT PCB HDR 4P GOLD FRICT ...
Molex
1: $1.45
L4931ABD50-TR
Low Dropout Regulators - LDO 5.0V 0.25A Positive
STMicroelectronics
1: $0.93
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
BZX384B2V4-V-GS08
Zener Diodes 2.4 Volt 0.2W 2%
Vishay Semiconductors
1: $0.10
FZT558TA
Transistors Bipolar - BJT PNP High Voltage
Diodes Inc. / Zetex
1: $0.64
FCX558TA
Transistors Bipolar - BJT PNP Medium Power
Diodes Inc. / Zetex
1: $0.54

0000000015-0903-16false