|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
522-FMMTL618TA
Manufacturer Part #:

FMMTL618TA

Manufacturer:

Description:
Bipolar Transistors - BJT NPN Low Saturation
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: SOT-23-3
Configuration: Single
Collector- Emitter Voltage VCEO Max: 20 V
Collector- Base Voltage VCBO: 60 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 260 mV
Maximum DC Collector Current: 1.25 A
Gain Bandwidth Product fT: 195 MHz
Maximum Operating Temperature: + 150 C
Series: FMMTL
DC Collector/Base Gain hfe Min: 50 at 3 A at 2 V
DC Current Gain hFE Max: 440 at 200 mA at 2 V
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-FET Emulators / Simulators 290
G6K-2F-Y-DC3 Low Signal Relays - PCB 5,386
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,631
MUR160RLG Rectifiers 173,266
MCP7940N-I/SN Real Time Clock 6,805
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,732
GCM21BR71E105KA56L Multilayer Ceramic Capacitors MLCC - SMD/SMT 239,067
C3225X7S2A475M200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,337
MAX6577ZUT+T Board Mount Temperature Sensors 9,857
Real Time Availability
Stock:
3,122 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.56
10:
$0.376
100:
$0.21
$0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.132
$0.113
$0.108
$0.103
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 1978476925-0903-18false