|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
522-FMMT619TA
Manufacturer Part #:

FMMT619TA

Manufacturer:

Description:
Bipolar Transistors - BJT NPN SuperSOT
Mouser Online Catalog Page 697, Mouser Online Catalog
PDF Page 697, PDF Catalog Page
FMMT619TA Datasheet FMMT619TA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: SOT-23
Configuration: Single
Collector- Emitter Voltage VCEO Max: 50 V
Collector- Base Voltage VCBO: 50 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 150 mV
Maximum DC Collector Current: 2 A
Gain Bandwidth Product fT: 165 MHz
Maximum Operating Temperature: + 150 C
Series: FMMT619
DC Collector/Base Gain hfe Min: 200 at 10 mA at 2 V, 300 at 200 mA at 2 V, 200 at 1 A at 2 V, 100 at 2 A at 2 V
DC Current Gain hFE Max: 200 at 10 mA at 2 V
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 625 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,377
ADG719BRTZ-REEL7 Analog Switch ICs 4,373
S1D-13-F Rectifiers 24,754
C503B-GAN-CB0F0791 Standard LEDs - Through Hole 19,547
87831-2420 Headers & Wire Housings 687
IDH12SG60C Schottky Diodes & Rectifiers 278
FMMT720TA Bipolar Transistors - BJT 1,302
74HC595PW-Q100,118 Counter Shift Registers 2,370
FAN4147SX Current & Power Monitors & Regulators 3,048
ERJ-3EKF2201V Thick Film Resistors - SMD 212,662
Real Time Availability
Stock:
8,442 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.61
10:
$0.458
100:
$0.288
$0.216
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.184
$0.162
$0.155
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 1479144015-0903-18false