Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-FMMT459TA
Manufacturer Part #:

FMMT459TA

Manufacturer:

Description: Transistors Bipolar - BJT NPN Hi-V Sw 500V
Silverlight Page 611, Mouser Enhanced Catalog
PDF Page 611, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 500 V
Collector- Emitter Voltage VCEO Max: 450 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 500 V
Maximum DC Collector Current: 0.15 A
Gain Bandwidth Product fT: 50 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Continuous Collector Current: 0.15 A
DC Current Gain hFE Max: 50 at 30 mA at 10 V
Maximum Power Dissipation: 806 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,423 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  25: $0.55
  100: $0.351
  250: $0.295
  500: $0.256
  1,000: $0.218
  2,000: $0.205
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.205
  5,000: $0.193
  10,000: $0.171
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2594HVM-5.0/NOPB
DC/DC Switching Converters 150KHZ 0.5A STEP- DOWN ...
Texas Instruments
1: $4.16
IPB50R140CP
MOSFET COOL MOS N-CH 550V 23A
Infineon Technologies
1: $4.11
ERZ-V14D391
Varistors 250V 50A CLAMP
Panasonic Electronic Components
1: $0.58
MAX483CPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
24LC515-I/SM
EEPROM 64kx8 64B - 2.5V
Microchip Technology
1: $3.53
PDS3200-13
Schottky Diodes & Rectifiers 3.0A 200V LFF
Diodes Inc.
1: $1.73
RUEF400
Resettable Fuses 4A 30V 100A Imax
TE Connectivity / Raychem
1: $0.47
DF08S-E3/45
Bridge Rectifiers 1.0 Amp 800 Volt
Vishay Semiconductors
1: $0.52
37000500410
Fuses 250V IEC SL .050A TR5
Littelfuse
1: $2.95
NJM7812FA
Linear Regulators - Standard 12V 1.5A 3 Terminal
NJR
1: $0.75
US1J-13-F
Rectifiers 600V 1A
Diodes Inc.
1: $0.62
US1M-13-F
Rectifiers 1000V 1A
Diodes Inc.
1: $0.70
CRCW06030000Z0EA
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Vishay/Dale
1: $0.10
PIC18F6620-I/PT
8-bit Microcontrollers - MCU 64KB 3840 RAM 52I/O
Microchip Technology
1: $12.74
1733732
Fixed Terminal Blocks 3P 7.62mm 35DEG
Phoenix Contact
1: $3.16
UUD1V680MCL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 68u ...
Nichicon
1: $0.20
FMMT560TA
Transistors Bipolar - BJT PNP High V 500V
Diodes Inc. / Zetex
1: $0.48
UUD1V330MCL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 33u ...
Nichicon
1: $0.20
BLM18BD102SN1D
EMI Filter Beads, Chokes & Arrays 0603 1K OHM
Murata Electronics
1: $0.34
56000001319
Fuse Holders 6.3A/1.6W/3mm TR5/TE5 Holder
Littelfuse
1: $0.81

0000000015-0903-18false