Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-DZT5551-13
Manufacturer Part #:

DZT5551-13

Manufacturer:

Description: Transistors Bipolar - BJT 1000mW 160Vceo
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 180 V
Collector- Emitter Voltage VCEO Max: 160 V
Emitter- Base Voltage VEBO: 6 V
Maximum DC Collector Current: 0.6 A
Gain Bandwidth Product fT: 300 MHz
DC Collector/Base Gain hfe Min: 80 at 1 mA at 5 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223
Maximum Power Dissipation: 1000 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,286 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.324
  100: $0.278
  250: $0.241
  500: $0.204
  1,000: $0.158
  2,000: $0.139
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.139
  5,000: $0.13
  10,000: $0.122
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
V23105A5005A201
Low Signal Relays - PCB 24VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.53
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
OPA2134UA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.15
NTF2955T1G
MOSFET -60V 2.6A P-Channel
ON Semiconductor
1: $0.78
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
PIC12F508-I/SN
8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ind ...
Microchip Technology
1: $0.70
LM317MDTX
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.62
LD1117S50CTR
Low Dropout Regulators - LDO 5.0V 0.8A Positive
STMicroelectronics
1: $0.56
C0805C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.22
SLF10145T-151MR79-PF
Fixed Inductors SMD 150uH 0.79amps
TDK
1: $1.89
UWX1H100MCL1GB
Aluminum Electrolytic Capacitors - SMD 50volts 10u ...
Nichicon
1: $0.54
DZT5401-13
Transistors Bipolar - BJT 1000mW -150Vceo
Diodes Inc.
1: $0.44
CRCW08051K00JNEA
Thick Film Resistors - SMD 1/8watt 1Kohms 5% 200pp ...
Vishay/Dale
1: $0.22
IHA203EB
Fixed Inductors 100uH 10%
Vishay/Dale
1: $2.40
SMBJ40CA
TVS Diodes - Transient Voltage Suppressors 40Vr 60 ...
Littelfuse
1: $0.42
CRCW08056K80JNEA
Thick Film Resistors - SMD 1/8watt 6.8Kohms 5%
Vishay/Dale
1: $0.22
F931D106KAA
Tantalum Capacitors - Solid SMD 10uF 20V 10%
AVX
1: $0.94
S1G
Rectifiers 400V 1a Rectifier Glass Passive
Fairchild Semiconductor
1: $0.24

000000001