Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-DMS3015SSS-13
Manufacturer Part #:

DMS3015SSS-13

Manufacturer:

Description: MOSFET MOSFET N-CHAN
Silverlight Page 607, Mouser Enhanced Catalog
PDF Page 607, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 30 V
Continuous Drain Current: 11 A
Resistance Drain-Source RDS (on): 8.5 mOhms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Reel
Forward Transconductance gFS (Max / Min): 18 S
Gate Charge Qg: 14.3 nC
Minimum Operating Temperature: - 55 C
Power Dissipation: 1.55 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,518 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.342
  100: $0.293
  250: $0.255
  500: $0.215
  1,000: $0.166
  2,000: $0.147
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.147
  5,000: $0.138
  10,000: $0.129

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
J00-0065NL
Ethernet & Telecom Connectors 1X1 TAB DOWN 10/100
Pulse
1: $7.16
24LC256-I/ST
EEPROM 32kx8 2.5V
Microchip Technology
1: $1.00
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75
LG Q971-KN-1
Standard LEDs - SMD Green, 570nm 10mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
282836-6
Fixed Terminal Blocks 5.0MM PCB MOUNT 6P
TE Connectivity / AMP
1: $2.09
PCF8575TS/1,118
Interface - I/O Expanders 16-BIT I/O EXPANDER W/40 ...
NXP Semiconductors
1: $2.24
PCA9548AD,118
Multiplexer Switch ICs 8-CH I2C SWITCH W/RESET
NXP Semiconductors
1: $1.60
OPB360T55
Optical Switches, Transmissive, Phototransistor Ou ...
Optek
1: $1.85
LS Q971-KN-1
Standard LEDs - SMD Super Red
OSRAM Opto Semiconductors
1: $0.08
742C083103JP
Resistor Networks & Arrays 10Kohms 50V 5%
CTS Electronic Components
1: $0.03
301-10K-RC
Thick Film Resistors - SMD 1/16WATT 10KOHMS
Xicon
5000: $0.00
301-220-RC
Thick Film Resistors - SMD 1/16WATT 220OHMS
Xicon
5000: $0.00
MPZ1608D300B
EMI Filter Beads, Chokes & Arrays 0603 30ohms 100M ...
TDK
1: $0.05
302-100-RC
Thick Film Resistors - SMD 1/10WATT 100OHMS
Xicon
5000: $0.00
301-2.2K-RC
Thick Film Resistors - SMD 1/16WATT 2.2KOHMS
Xicon
5000: $0.00
302-2.32K-RC
Thick Film Resistors - SMD 1/10WATT 2.32KOHMS
Xicon
5000: $0.00
302-20-RC
Thick Film Resistors - SMD 1/10WATT 20OHMS
Xicon
1: $0.24
742C083680JP
Resistor Networks & Arrays 68ohms 50V 5%
CTS Electronic Components
1: $0.03

191797324 112412217