|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-DMP2305U-7
Manufacturer Part #:

DMP2305U-7

Manufacturer:

Description:
MOSFET P-CHANNEL ENHANCEMENT MODE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Number of Channels: 1 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 20 V
Id - Continuous Drain Current: 4.2 A
Rds On - Drain-Source Resistance: 60 mOhms
Vgs - Gate-Source Voltage: 8 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 13 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 1.4 W
Rise Time: 13 ns
Series: DMP2305
Factory Pack Quantity: 3000
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 53.8 ns
Typical Turn-On Delay Time: 14 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,765,887
10103592-0001LF USB Connectors 40,092
PIC18F66K22-I/PTRSL 8-bit Microcontrollers - MCU 1,672
BSS138 MOSFET 115,383
ERJ-2GE0R00X Thick Film Resistors - SMD 1,185,883
FDV303N MOSFET 69,622
TPS62410DRCR Voltage Regulators - Switching Regulators 2,140
DMN3404L-7 MOSFET 3,730
ERJ-3EKF1000V Thick Film Resistors - SMD 916,643
DMN2075U-7 MOSFET 17,872
Real Time Availability
Stock:
12,842 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.48
10:
$0.273
100:
$0.117
$0.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.068
$0.056
$0.05
$0.048
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

124993488 197847692 147914401