Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-DMP2160UW-7
Manufacturer Part #:

DMP2160UW-7

Manufacturer:

Description: MOSFET SINGLE P-CHANNEL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: 20 V
Gate-Source Breakdown Voltage: +/- 12 V
Continuous Drain Current: 1.5 A
Resistance Drain-Source RDS (on): 100 mOhms at 4.5 V
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Packaging: Reel
Minimum Operating Temperature: - 55 C
Power Dissipation: 350 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.265
  100: $0.216
  250: $0.18
  500: $0.148
  1,000: $0.111
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.099
  6,000: $0.093
  12,000: $0.087
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
FAN2001MPX
DC/DC Switching Converters ANG FG Adj 1A HiEff Ste ...
Fairchild Semiconductor
1: $1.48
DR127-101-R
Fixed Inductors 100uH 3.64A 0.163ohms
Coiltronics / Cooper Bussmann
1: $1.99
67503-1020
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.13
USBLC6-2P6
TVS Diode Arrays High Speed Interface Protection L ...
STMicroelectronics
1: $0.67
DM3CS-SF
Memory Card Connectors 8P R/A SMT MICRO SD HINGE P ...
Hirose Connector
1: $1.63
ADS1292RIPBS
Analog to Digital Converters - ADC 2-Channel,24B A ...
Texas Instruments
1: $12.15
MAX988EUK+T
Comparator ICs Single uPower Comparator
Maxim Integrated
1: $2.65
MAX3221ECDBR
RS-232 Interface IC RS-232 Line Driver/Receiver
Texas Instruments
1: $1.37
CDSOT23-SM712
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Bourns
1: $1.08
CCM03-3013LFT R102
Memory Card Connectors Conn Smart Card Hinged 6Pin ...
C&K Components
1: $1.88
MIKROE-495
Display Modules TFT PROTO 320x240 PROTO ADAPTER BO ...
mikroElektronika
1: $31.00
GRM188R60J475KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
PRTR5V0U2X,215
ESD Suppressors 5.5V DUAL R-R ESD ULTRA LOW CAP
NXP Semiconductors
1: $0.48
74LVT04D,118
Inverters 3.3V HEX INVERTER
NXP Semiconductors
1: $1.13
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
PMEG3010ER,115
Schottky Diodes & Rectifiers SCHOTTKY DIODE
NXP Semiconductors
1: $0.38
LD39015M18R
Low Dropout Regulators - LDO IC Regulator LN 150MA ...
STMicroelectronics
1: $0.69
DMP2240UW-7
MOSFET P-Channel .25W
Diodes Inc.
1: $0.59

000000001