|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-DMP2160U-7
Manufacturer Part #:

DMP2160U-7

Manufacturer:

Description:
MOSFET SINGLE P-CHANNEL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Number of Channels: 1 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 20 V
Id - Continuous Drain Current: 3.2 A
Rds On - Drain-Source Resistance: 75 mOhms
Vgs - Gate-Source Voltage: 12 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 10.3 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 1.4 W
Rise Time: 10.3 ns
Series: DMP2160
Factory Pack Quantity: 3000
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 46.5 ns
Typical Turn-On Delay Time: 12.5 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X7R1C105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 140,485
TPD2E009DBZR ESD Suppressors 14,311
PS1240P02BT Audio Indicators & Alerts 23,027
MMBT3904LT1G Bipolar Transistors - BJT 216,176
TS5A1066DBVR Analog Switch ICs 6,311
C0603C475K9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 149,405
DF3A-2P-2DS Headers & Wire Housings 4,742
DF3A-5P-2DSA Headers & Wire Housings 3,824
ERJ-6GEYJ105V Thick Film Resistors - SMD 118,923
ERJ-6GEYJ471V Thick Film Resistors - SMD 169,938
Real Time Availability
Stock:
6,063 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.52
10:
$0.306
100:
$0.145
$0.111
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.092
$0.078
$0.07
$0.066
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692 124993488