|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-DMN5L06WK-7
Manufacturer Part #:

DMN5L06WK-7

Manufacturer:

Description:
MOSFET N-Channel
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 50 V
Id - Continuous Drain Current: 300 mA
Rds On - Drain-Source Resistance: 3 Ohms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Minimum Operating Temperature: - 65 C
Pd - Power Dissipation: 250 mW
Series: DMN5L06
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ1608R391ATD25 EMI Filter Beads, Chips & Arrays 35,480
FT230XS-R USB Interface IC 108,288
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,732
FDC5614P MOSFET 15,808
CRCW0402100RFKED Thick Film Resistors - SMD 787,371
CRCW040210K0FKED Thick Film Resistors - SMD 929,362
CRCW06031K00FKEA Thick Film Resistors - SMD 647,150
TPD1E10B06DPYR ESD Suppressors 90,160
CRCW04021M00FKED Thick Film Resistors - SMD 327,293
SDM10K45-7-F Schottky Diodes & Rectifiers 9,671
Real Time Availability
Stock:
7,898 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.48
10:
$0.283
100:
$0.134
$0.103
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.085
$0.072
$0.065
$0.061
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147497224 123994918 181726193 102030732 124993488 147914401 114653225 132190936 197847692