Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-DMN2028USS-13
Manufacturer Part #:

DMN2028USS-13

Manufacturer:

Description: Power Driver ICs N-Ch FET VDSS 20V VGSS 20V ID 9.8A
Silverlight Page 636, Mouser Enhanced Catalog
PDF Page 636, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
RoHS: RoHS Compliant Details
Product: Driver ICs - Various
Type: N-Channel Enhancement Mode MOSFET
Rise Time: 12.49 ns
Fall Time: 12.33 ns
Maximum Power Dissipation: 0.9 W
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Reel
Minimum Operating Temperature: - 55 C
Number of Drivers: 1
Output Current: 4.2 A to 5.6 A
Output Voltage: 20 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,513 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.57
  100: $0.429
  250: $0.37
  500: $0.318
  1,000: $0.247
  2,000: $0.202
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.202
  5,000: $0.189
  10,000: $0.163

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA128L-8MU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.32
C1210C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.50
MC33931VW
Motor / Motion / Ignition Controllers & Drivers 5A ...
Freescale Semiconductor
1: $4.27
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
10220-6212PC
D-Sub Micro-D Connectors 20P VERT SHLD RECEPT BOAR ...
3M Electronic Solutions Division
1: $4.01
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.37
CY3217
Programmers - Processor Based MiniProg
Cypress Semiconductor
1: $28.20
SN74LVC1G17DBVR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.34
108-0901-001
Test Plugs & Test Jacks BANANA JACK WHITE
Johnson / Emerson Connectivity Solutions
1: $0.55
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
R463R410000M1M
Film Capacitors 1.0uF 20%
Kemet
1: $1.09
HCPL-817-50AE
Transistor Output Optocouplers 5000 Vrms 50mA
Avago Technologies
1: $0.36
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
1-104479-3
Headers & Wire Housings CONTACT GLD 24-20AWG
TE Connectivity / AMP
1: $0.15
KF50BDT-TR
Low Dropout Regulators - LDO 5.0V 0.5A Positive
STMicroelectronics
1: $0.91
1N4734A-TR
Zener Diodes 5.6 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
1N4735A-TR
Zener Diodes 6.2 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
DSC250100L
Transistors Bipolar - BJT SM SIG TRANS GL WNG 2.9x ...
Panasonic Electronic Components
1: $0.16
DMN2050L-7
MOSFET 1.4W 20V
Diodes Inc.
1: $0.44
1-480323-0
Power to the Board SOCKET PANEL 15CRKT
TE Connectivity / AMP
1: $1.13


This product is also available in:
000000001