|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-DMG6602SVT-7
Manufacturer Part #:

DMG6602SVT-7

Manufacturer:

Description:
MOSFET MOSFET BVDSS: 25V-30 5V-30V,TSOT23,3K
Mouser Online Catalog Page 694, Mouser Online Catalog
PDF Page 694, PDF Catalog Page
DMG6602SVT-7 Datasheet DMG6602SVT-7 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TSOT-23-6
Number of Channels: 2 Channel
Transistor Polarity: N-Channel, P-Channel
Vds - Drain-Source Breakdown Voltage: 30 V, 30 V
Id - Continuous Drain Current: 3.4 A, 2.8 A
Rds On - Drain-Source Resistance: 100 mOhms, 140 mOhms
Vgs - Gate-Source Voltage: 20 V
Qg - Gate Charge: 9 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Dual
Fall Time: 3 ns
Forward Transconductance - Min: 4 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 840 mW
Rise Time: 5 ns
Series: DMG6602
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 3 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F1947-I/PT 8-bit Microcontrollers - MCU 3,623
MB8S Bridge Rectifiers 18,004
AM26LV31EIRGYR Buffers & Line Drivers 4,578
AM26LV32EIRGYR RS-422 Interface IC 2,730
SRN4018-2R2M Fixed Inductors 11,623
EE-SX1081 Optical Switches, Transmissive, Phototransistor Output 1,238
DF11-4DP-2DS(24) Headers & Wire Housings 1,982
22-05-3021 Headers & Wire Housings 27,748
95501-2661 Modular Connectors / Ethernet Connectors 4,975
6N136S-TA1 High Speed Optocouplers 5,228
Real Time Availability
Stock:
24,059 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.255
100:
$0.121
$0.093
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.077
$0.065
$0.058
$0.055
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 124993488 197847692