Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-DMC3021LSD-13
Manufacturer Part #:

DMC3021LSD-13

Manufacturer:

Description: MOSFET MOSFET COMP PAIR
Silverlight Page 607, Mouser Enhanced Catalog
PDF Page 607, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
RoHS: RoHS Compliant Details
Transistor Polarity: N and P-Channel
Drain-Source Breakdown Voltage: 30 V
Gate-Source Breakdown Voltage: 30 V
Continuous Drain Current: 8.5 A
Resistance Drain-Source RDS (on): 14 mOhms
Configuration: Dual
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Reel
Forward Transconductance gFS (Max / Min): 8.1 S
Gate Charge Qg: 7.8 nC
Minimum Operating Temperature: - 55 C
Power Dissipation: 2.5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
925 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.59
  10: $0.432
  100: $0.37
  250: $0.322
  500: $0.272
  1,000: $0.21
  2,000: $0.185
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.185
  5,000: $0.174
  10,000: $0.162

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1-640445-2
Headers & Wire Housings FRCTN LK HDR STR 12P Squar ...
TE Connectivity / AMP
1: $0.69
FDS9431A
MOSFET SO-8 SGL P-CH -20V
Fairchild Semiconductor
1: $0.66
CG0603MLC-05E
ESD Suppressors 5VDC 35V-CLAMP
Bourns
1: $0.13
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
UB2-5NU
Low Signal Relays - PCB DPDT NL 5VDC
NEC
1: $3.36
73100-0069
RF Connectors RA JACK PCB BHD LPRO 75 ohm
Molex
1: $2.63
TC4427ACOA
Power Driver ICs 1.5A Dual td Match
Microchip Technology
1: $1.05
12063D475MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.48
FMB3906
Transistors Bipolar - BJT PNP Multi-Chip Trans Gen ...
Fairchild Semiconductor
1: $0.19
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
APT2012EC
Standard LEDs - SMD HI EFF RED WTR CLR
Kingbright
1: $0.13
NHD-C0220AZ-FSW-FTW
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $10.20
204-0004-01
PCBs & Breadboards 1.27mm Pitch SOIC to DIP adapte ...
SchmartBoard
1: $6.00
MPZ1608S601A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
CSTCE12M0G55Z-R0
Resonators 12MHz 30 Ohm 5%
Murata Electronics
1: $0.97
FCM8201QY
Motor / Motion / Ignition Controllers & Drivers 3- ...
Fairchild Semiconductor
1: $2.43
CR1206-FX-1001ELF
Thick Film Resistors - SMD 1K 1%
Bourns
1: $0.05
BAT54WX-TP
Schottky Diodes & Rectifiers 200mA 30V
Micro Commercial Components (MCC)
1: $0.40
DMC3021LK4-13
MOSFET MOSFET BVDSS: 25V-30 V-30V,TO252,2.5K
Diodes Inc.
1: $0.55
101-0621-EV
Tactile Switches TACT SWITCH 12X12MM
Mountain Switch
1: $0.36

112412217