|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-DMC2004VK-7
Manufacturer Part #:

DMC2004VK-7

Manufacturer:

Description:
MOSFET 400mW 20V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Package / Case: SOT-563-6
Number of Channels: 2 Channel
Transistor Polarity: N-Channel, P-Channel
Vds - Drain-Source Breakdown Voltage: 20 V
Id - Continuous Drain Current: 670 mA
Rds On - Drain-Source Resistance: 400 mOhms
Vgs - Gate-Source Voltage: 8 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: N-Channel, P-Channel
Minimum Operating Temperature: - 65 C
Pd - Power Dissipation: 400 mW
Series: DMC2004
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel, 1 P-Channel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A-2JA RF Connectors / Coaxial Connectors 3,599
ADS1115IDGST Analog to Digital Converters - ADC 2,654
B340A-13-F Schottky Diodes & Rectifiers 101,097
BC847BPN,115 Bipolar Transistors - BJT 532,445
MMA8652FCR1 Accelerometers 16,966
C8051F380-GQ 8-bit Microcontrollers - MCU 3,377
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 80,239
BAS16VV-7 Diodes - General Purpose, Power, Switching 5,030
BUK9Y3R5-40E,115 MOSFET 1,563
RC0402FR-075K6L Thick Film Resistors - SMD 101,592
Real Time Availability
Stock:
2,805 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.48
10:
$0.36
100:
$0.227
$0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.145
$0.127
$0.122
$0.118
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147497224 124993488 147914401 197847692