|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-DFLT40A-7
Manufacturer Part #:

DFLT40A-7

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors TVS UNIDIRECTIONAL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Package / Case: POWERDI-123
Breakdown Voltage: 44.4 V
Polarity: Unidirectional
Clamping Voltage: 64.5 V
Peak Surge Current: 3.49 A
Series: DFLT40
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 150 C
Height: 0.98 mm
Length: 1.78 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 65 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 225 W
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Width: 3.7 mm
Working Voltage: 40 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACM2012-900-2P-T002 Common Mode Filters / Chokes 69,081
C8051F300-GM 8-bit Microcontrollers - MCU 2,523
T491X107K025AT Tantalum Capacitors - Solid SMD 16,036
FDMC86102LZ MOSFET 2,440
ZXMN6A07FTA MOSFET 18,219
1217080-1 Terminals 12,894
5555165-1 Modular Connectors / Ethernet Connectors 9,414
MAX4071AUA+ Current Sense Amplifiers 2,132
PKLCS1212E40A1-R1 Audio Indicators & Alerts 711
AQY221R2M Solid State Relays - PCB Mount 480
Real Time Availability
Stock:
1,686 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.58
10:
$0.433
100:
$0.272
$0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.174
$0.162
$0.154
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121780097 130130482 156058099 120070634 123207567 125444392 147914401 175451368 176911793 195371018 197847692 107423608