Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-DF10M
Manufacturer Part #:

DF10M

Manufacturer:

Description: Bridge Rectifiers 1000V 1A
Silverlight Page 561, Mouser Enhanced Catalog
PDF Page 561, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 1000 V
Maximum RMS Reverse Voltage: 700 V
Forward Continuous Current: 1 A
Max Surge Current: 50 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 8.51 mm
Width: 6.5 mm
Height: 3.4 mm
Mounting Style: SMD/SMT
Package / Case: DFM
Packaging: Tube
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 366 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.82
  10: $0.637
  100: $0.556
  250: $0.484
  500: $0.412
  1,000: $0.32
  2,000: $0.29
  5,000: $0.27
  10,000: $0.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
DME2P1K-F
Film Capacitors DME 250V.1
Cornell Dubilier
1: $0.58
BUJ303B,127
Transistors Bipolar - BJT Trans GP BJT NPN 400V 5A ...
NXP Semiconductors
1: $0.89
RURP3060
Rectifiers TO-220AC Ultra Fast
Fairchild Semiconductor
1: $2.10
24-6337-0027
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.08
LM8261M5/NOPB
Operational Amplifiers - Op Amps RRIO,Hi Out Crnt ...
Texas Instruments
1: $2.21
FQD2N100TM
MOSFET 1000V N-Channel QFET
Fairchild Semiconductor
1: $1.03
22-01-3057
Headers & Wire Housings HSG 5P W/RAMP/RIBS
Molex
1: $0.28
LM358DR
Operational Amplifiers - Op Amps Dual Op Amp
Texas Instruments
1: $0.14
BAV70,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.12
TPS2814D
Power Driver ICs Dual 2A High Speed
Texas Instruments
1: $2.09
08055A681KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 680PF ...
AVX
1: $0.35
1N4733ATR
Zener Diodes 5.1V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
37211000411
Fuses IEC TL LBC SL 1A TR5
Littelfuse
1: $0.67
08055C682KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
ECS-200-20-5PX-TR
Crystals 20MHZ
ECS
1: $0.41
ERJ-6ENF1802V
Thick Film Resistors - SMD 0805 18Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
PN2907ATA
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
RGA331M1VBK-1016G
Aluminum Electrolytic Capacitors - Leaded 35V 330u ...
Lelon
1: $0.25
UPS1H101MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.40

000000001