Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-DDTA113ZCA-F
Manufacturer Part #:

DDTA113ZCA-7-F

Manufacturer:

Description: Transistors Switching - Resistor Biased PRE-BIAS PNP 200mW
Silverlight Page 608, Mouser Enhanced Catalog
PDF Page 608, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Transistors Switching - Resistor Biased
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Typical Input Resistor: 1 KOhms
Typical Resistor Ratio: 0.1
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
DC Collector/Base Gain hfe Min: 33
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: - 0.1 A
Peak DC Collector Current: 100 mA
Power Dissipation: 0.2 W
Maximum Operating Temperature: + 150 C
Packaging: Reel
Emitter- Base Voltage VEBO: - 0.3 V
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,075 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.23
  10: $0.148
  100: $0.072
  500: $0.062
  1,000: $0.042
  3,000: $0.037
  6,000: $0.032
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 9000
To purchase full reel, order in multiples of 9000:
  9,000: $0.032
  15,000: $0.027
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
SN74LVC1T45DBVR
Translation - Voltage Levels SingleB Dual-Supply B ...
Texas Instruments
1: $0.32
VSLB3940
Infrared Emitters High Speed Emitter 5V 160mW 940n ...
Vishay Semiconductors
1: $0.36
TAJA106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.60
CRA2512-FZ-R010ELF
Current Sense Resistors - SMD 0.010ohms 1% +/- 75P ...
Bourns
1: $0.49
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity / AMP
1: $1.28
HSMA-C170
Standard LEDs - SMD Amber Diffused 592nm 90mcd
Avago Technologies
1: $0.32
MBR120VLSFT1G
Schottky Diodes & Rectifiers 1A 20V
ON Semiconductor
1: $0.40
SKQYPDE010
Tactile Switches 6.1x3.7x2.5mm 320gf
ALPS
1: $0.78
NUP1105LT1G
TVS Diodes - Transient Voltage Suppressors 27V LIN ...
ON Semiconductor
1: $0.26
39-30-3047
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $1.86
06035A180JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.11
06035C223JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.10
RK73H1JTTD8202F
Thick Film Resistors - SMD 1/10watts 82Kohms 1%
KOA Speer
1: $0.08
CR0603-JW-106ELF
Thick Film Resistors - SMD 10M 5% 1/10W
Bourns
1: $0.06
RK73B1JTTD223J
Thick Film Resistors - SMD 1/10watts 22Kohms 5%
KOA Speer
1: $0.06
RK73H1JTTD24R0F
Thick Film Resistors - SMD 24 OHM 1%
KOA Speer
1: $0.08
CRA06S08320K0JTA
Resistor Networks & Arrays 8Term 20Kohms 5% Convex
Vishay/Dale
1: $0.09
DDTC113ZCA-7-F
Transistors Switching - Resistor Biased PRE-BIAS N ...
Diodes Inc.
1: $0.23

000000001