|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-BZX84C7V5W-F
Manufacturer Part #:

BZX84C7V5W-7-F

Manufacturer:

Description:
Zener Diodes 7.5V 200mW
Mouser Online Catalog Page 2,415, Mouser Online Catalog
PDF Page 2,415, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Vz - Zener Voltage: 7.5 V
Voltage Tolerance: 6 %
Voltage Temperature Coefficient: 3.9 mV/C
Zener Current: 5 mA
Pd - Power Dissipation: 200 mW
Zz - Zener Impedance: 15 Ohms
Maximum Operating Temperature: + 125 C
Configuration: Single
Mounting Style: SMD/SMT
Package / Case: SOT-323
Packaging: Reel
Ir - Reverse Current: 1 uA
Minimum Operating Temperature: - 65 C
Series: BZX84C7V5
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.38
10:
$0.216
100:
$0.093
$0.071
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.054
$0.048
$0.045
$0.04
$0.038
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

179697843 197847692 147914401