|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-BZX84C4V7-7-F
Manufacturer Part #:

BZX84C4V7-7-F

Manufacturer:

Description:
Zener Diodes 350MW 4.7V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Vz - Zener Voltage: 4.7 V
Mounting Style: SMD/SMT
Package / Case: SOT-23
Pd - Power Dissipation: 350 mW
Voltage Tolerance: 6 %
Voltage Temperature Coefficient: - 1.65 mV/C
Zz - Zener Impedance: 80 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Single
Packaging: Reel
Series: BZX84C4V7
Height: 1 mm
Ir - Reverse Current: 3 uA
Length: 3.05 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Width: 1.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM8S30AHE3/2D TVS Diodes - Transient Voltage Suppressors 7,667
HFBR-2412TZ Fiber Optic Transmitters, Receivers, Transceivers 1,445
STPS2L60A Schottky Diodes & Rectifiers 77,303
MAX6006BEUR+T Voltage References 3,448
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 950,389
PLT1.5M-M Cable Ties 10,869
CD74AC161M96 Counter ICs 5,413
PIC18F14K50-I/SO 8-bit Microcontrollers - MCU 1,963
TAJD106K025RNJ Tantalum Capacitors - Solid SMD 2,101
SN65176BP RS-485 Interface IC 2,967
Real Time Availability
Stock:
7,978 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.21
10:
$0.18
100:
$0.063
$0.043
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.032
$0.025
$0.022
$0.019
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692