|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-BAS19W-7-F
Manufacturer Part #:

BAS19W-7-F

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 200MW 120V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Product: Switching Diodes
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Peak Reverse Voltage: 100 V
Max Surge Current: 2.5 A
Configuration: Single
Recovery Time: 50 ns
Series: BAS19
Packaging: Reel
If - Forward Current: 0.2 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Vf - Forward Voltage: 1.25 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
B1100-13-F Schottky Diodes & Rectifiers 14,914
C2220X105K2RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,583
NRG4026T100M Fixed Inductors 14,247
16SVPF270M Aluminum Organic Polymer Capacitors 2,315
HV732HTTE475J Thick Film Resistors - SMD 1,223
EEE-FK1E471GP Aluminum Electrolytic Capacitors - SMD 4,583
STN0214 Bipolar Transistors - BJT 2,293
ABLS-16.000MHZ-B2-T Crystals 9,521
UUJ2C470MNQ1MS Aluminum Electrolytic Capacitors - SMD 248
Real Time Availability
Stock:
3,321 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.33
10:
$0.219
100:
$0.091
$0.062
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.047
$0.038
$0.035
$0.031
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692