Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-B360B-F
Manufacturer Part #:

B360B-13-F

Manufacturer:

Description: Schottky Diodes & Rectifiers 60V 3A
Silverlight Page 560, Mouser Enhanced Catalog
PDF Page 560, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Schottky Diodes
Peak Reverse Voltage: 60 V
Forward Continuous Current: 3 A
Max Surge Current: 100 A
Configuration: Single
Forward Voltage Drop: 0.7 V
Maximum Reverse Leakage Current: 500 uA
Operating Temperature Range: - 55 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SMB
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,693 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.12
  100: $0.975
  250: $0.863
  500: $0.765
  1,000: $0.605
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.546
  6,000: $0.519
  12,000: $0.499
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
FDS8449
MOSFET 40V N-Ch UltraFET PowerTrench
Fairchild Semiconductor
1: $0.72
PCA9600D,118
Buffers & Line Drivers FM+ BUS BUFFER
NXP Semiconductors
1: $2.08
929647-01-36-I
Headers & Wire Housings 36P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $4.12
MAX3371EXT+T
Translation - Voltage Levels 1uA 2Mbps Low-Voltage
Maxim Integrated
1: $2.30
C3225X5R0J107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.36
TVX1H471MCD1LT
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.42
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.51
TL3301NF260QG
Tactile Switches 6mm SMT Gull Wing 4.3mm Act Heigh ...
E-Switch
1: $0.35
2-406549-1
Ethernet & Telecom Connectors 8 POS RJ45 LED G/Y R ...
TE Connectivity / AMP
1: $2.78
PMEG2010AEH,115
Schottky Diodes & Rectifiers SCHOTTKY 20V 1A
NXP Semiconductors
1: $0.34
5050462-8
IC & Component Sockets M-SPRING 014-026 CL-BTM AU/ ...
TE Connectivity / AMP
1: $0.56
TAJC476K020RNJ
Tantalum Capacitors - Solid SMD 20volts 47uF 10%
AVX
1: $1.71
HT-170SD-5509
Standard LEDs - SMD Red, 629nm 14mcd, 20mA
Harvatek International
1: $0.19
RK73Z1ETTP
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.03
744311220
Fixed Inductors Hi Curnt Pwr Inductr 2.2uH 20% 9A
Wurth Electronics
1: $2.68
HT-170D-5506
Standard LEDs - SMD Amber 610nm 9mcd 20mA
Harvatek International
1: $0.19
ECS-100-18-5PX-TR
Crystals 10MHz 18 pF -10C +70C
ECS
1: $0.72
HT-170NB-5507
Standard LEDs - SMD Blue 468nm 40mcd 20mA
Harvatek International
1: $0.35
0473004.MRT1L
Fuses 125V 4A Slo-Blo
Littelfuse
1: $1.26

000000001