|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-B350A-F
Manufacturer Part #:

B350A-13-F

Manufacturer:

Description:
Schottky Diodes & Rectifiers 50V 3A
Mouser Online Catalog Page 650, Mouser Online Catalog
PDF Page 650, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Diodes Incorporated
Product: Schottky Diodes
Technology: Si
Vrrm - Repetitive Reverse Voltage: 50 V
If - Forward Current: 3 A
Ifsm - Forward Surge Current: 80 A
Configuration: Single
Vf - Forward Voltage: 0.7 V
Ir - Reverse Current: 500 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Series: B350
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 937,063
1SMB5931BT3G Zener Diodes 16,995
750510476 Transformers Audio & Signal 711
GMK316F106ZL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 79,338
ABM3B-20.000MHZ-10-1-U-T Crystals 3,026
AFE031AIRGZT Analog Front End - AFE 295
ETQ-P5LR60XFA Fixed Inductors 707
BZV55-C5V6,115 Zener Diodes 14,740
LB3218T1R0M Fixed Inductors 5,298
CB2518T471K Fixed Inductors 12,505
Real Time Availability
Stock:
19,178 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.359
  100: $0.226
  1,000: $0.167
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.138
  10,000: $0.129
  25,000: $0.122
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692