Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-B270-13-F
Manufacturer Part #:

B270-13-F

Manufacturer:

Description: Schottky Diodes & Rectifiers 2.0A 70V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Peak Reverse Voltage: 70 V
Forward Continuous Current: 2 A
Max Surge Current: 50 A
Configuration: Single
Forward Voltage Drop: 0.79 V
Maximum Reverse Leakage Current: 500 uA
Operating Temperature Range: - 65 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SMB
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
483 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.01
  10: $0.807
  100: $0.70
  250: $0.619
  500: $0.549
  1,000: $0.434
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.392
  6,000: $0.372
  12,000: $0.359

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CDSOT23-SRV05-4
TVS Diode Arrays SOT-23 5V 4DIODE Low Capacitance
Bourns
1: $1.08
TLV320AIC3254IRHBT
Interface - CODECs Very LW PWR Stereo Audio CODEC/ ...
Texas Instruments
1: $10.23
TPS61161DRVR
LED Lighting Drivers White LED Driver
Texas Instruments
1: $1.67
AI-1440-TWT-12V-R
Audio Indicators & Alerts 12V 80dBA 4000Hz
PUI Audio
1: $3.01
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
500075-1517
USB Connectors USB Mini-B Recept Vert. w/Solder Ta ...
Molex
1: $4.24
09030006262
DIN 41612 Connectors 2A COAXIAL CONTACTS FEM CON F ...
HARTING
1: $12.14
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
LM317MDCYR
Linear Regulators - Standard 3-Term Adj. Pos.
Texas Instruments
1: $0.77
RTD14012
General Purpose Relays SPDT 16 A 12VDC
TE Connectivity / Schrack
1: $2.34
C3225X5R1C226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.01
SN74AUP1G80DBVR
Flip Flops LoPwrSngl+Pos Edge Trggrd DType
Texas Instruments
1: $0.57
10-89-7080
Headers & Wire Housings 8CKT VERT DR HDR
Molex
1: $1.05
ES1B-13-F
Rectifiers 100V 1A
Diodes Inc.
1: $0.62
1-770170-0
Headers & Wire Housings HEADER 3 POS TIN IN LINE
TE Connectivity / AMP
1: $1.05
EEE-FK1A151P
Aluminum Electrolytic Capacitors - SMD 150UF 10V F ...
Panasonic Electronic Components
1: $0.33
RK73H1ETTP10R0F
Thick Film Resistors - SMD 1/16watts 10ohms 1%
KOA Speer
1: $0.10
0874010.MXEP
Fuses 250V 3.6X10 FA PT PB-FREE 10A
Littelfuse
1: $1.68
B2100-13-F
Schottky Diodes & Rectifiers 100V 2A
Diodes Inc.
1: $1.12
P1167.103NLT
Fixed Inductors 10uH 20%
Pulse
1: $1.73

000000001