|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-B160B-F
Manufacturer Part #:

B160B-13-F

Manufacturer:

Description:
Schottky Diodes & Rectifiers 60V 1A
Mouser Online Catalog Page 649, Mouser Online Catalog
PDF Page 649, PDF Catalog Page
B160B-13-F Datasheet B160B-13-F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Package / Case: SMB
If - Forward Current: 1 A
Vrrm - Repetitive Reverse Voltage: 60 V
Vf - Forward Voltage: 0.7 V
Ifsm - Forward Surge Current: 30 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 500 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Packaging: Reel
Series: B160
Product: Schottky Diodes
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDSOT23-SM712 TVS Diode Arrays 30,620
1N5819HW-7-F Schottky Diodes & Rectifiers 121,574
BSS84 MOSFET 63,226
MMBT2222A Bipolar Transistors - BJT 69,615
1210L005WR Resettable Fuses - PPTC 29,065
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,422,398
ERJ-3EKF1002V Thick Film Resistors - SMD 1,092,999
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,854,608
CRCW08050000Z0EA Thick Film Resistors - SMD 534,183
VJ0805Y103JXAPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,337
Real Time Availability
Stock:
5,008 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.68
10:
$0.527
100:
$0.34
$0.272
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.23
$0.221
$0.207
$0.205
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692