Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-APX803-40SAG-7
Manufacturer Part #:

APX803-40SAG-7

Manufacturer:

Description: Supervisory Circuits LINEAR REGULATOR VOLT SPVSR,4.00V
Silverlight Page 453, Mouser Enhanced Catalog
PDF Page 453, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 4
Overvoltage Threshold: 4 V
Output Type: Open Collector / Drain
Power-Up Reset Delay (Typ): 200 ms
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Maximum Power Dissipation: 400 mW
Minimum Operating Temperature: - 40 C
Supply Current (Typ): 20 uA
Supply Voltage - Min: 1.1 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,540 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.319
  100: $0.259
  250: $0.216
  500: $0.178
  1,000: $0.133
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.119
  6,000: $0.111
  12,000: $0.104

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
EEV-FK1H102M
Aluminum Electrolytic Capacitors - SMD 1000uF 50V
Panasonic Electronic Components
1: $2.23
G6K-2F-DC24
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $3.81
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
GQM1885C1H220JB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.50
EEE-HD1E101AP
Aluminum Electrolytic Capacitors - SMD 100UF 25V E ...
Panasonic Electronic Components
1: $0.82
BAS70-04FILM
Schottky Diodes & Rectifiers 200mA 70 Volt
STMicroelectronics
1: $0.08
PLVA650A,215
Zener Diodes Avalanche 5V 250mA
NXP Semiconductors
1: $0.32
SM108031507FE
Thick Film Resistors - Through Hole 2.5watt 1.5Goh ...
Ohmite
1: $4.97
RC1/2224JB
Carbon Composition Resistors 220Kohms 5%
Kamaya
1: $0.36
TFPT0805L1001FV
Thermistors - PTC PTC 1Kohms 1% Linear
Vishay/Dale
1: $1.70
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
74AC86SCX
Logic Gates Quad 2-Input OR Gate
Fairchild Semiconductor
1: $0.41
B65812A2203X
EMI/RFI Suppressors & Ferrites CLAMP RM 8 E KL ERD ...
EPCOS
1: $0.32
MC78M12BDTG
Linear Regulators - Standard 12V 500mA Positive
ON Semiconductor
1: $0.56
RC1/2302JB
Carbon Composition Resistors 3.0Kohms 5%
Kamaya
1: $0.36
ECS-120-18-5PXDU-TR
Crystals 12MHz -55 to +125C
ECS
1: $1.07
PCF2C823K
Ceramic Composition Resistors 2W 82Kohm 10%
KOA Speer
1: $1.15
HVR3700002204FR500
Metal Film Resistors - Through Hole 1/2watt 2.2Moh ...
Vishay
1: $0.60
MF-R030-0-99
Resettable Fuses .3A 60V
Bourns
1: $0.24


000000001