|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-AP34063S8L-13
Manufacturer Part #:

AP34063S8L-13

Manufacturer:

Description:
Voltage Regulators - Switching Regulators SW REG BUCK BOOST ASYN 33K 1.6A
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Package / Case: SOP-8
Output Voltage: 1.25 V to 40 V
Output Current: 1.6 A
Topology: Buck, Boost
Switching Frequency: 100 kHz
Series: AP34063
Packaging: Reel
Factory Pack Quantity: 2500
Type: Charge Pump
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Diodes Incorporated

Manufacturer Part #:
Description:
Voltage Regulators - Switching Regulators SWTCH REG CNTRL 1.6A BUCK/BOOST 33KHZ

000000001