Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-AP2192AFGEG-7
Manufacturer Part #:

AP2192AFGEG-7

Manufacturer:

Description: Power Switch ICs - USB DUAL SWITCH 125mOhms 1.5A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
RoHS: RoHS Compliant Details
Supply Voltage - Min: 2.7 V
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: DFN-3030E-8
Packaging: Reel
Mounting Style: SMD/SMT
Number of Switches: Dual
On Resistance (Max): 105 mOhms, 125 mOhms
Supply Current: 1.5 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.93
  10: $0.746
  100: $0.648
  250: $0.573
  500: $0.508
  1,000: $0.402
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.363
  6,000: $0.344
  12,000: $0.332

To add to a project, please Log In.

117281204 137274573