|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-AP2176MPG-13
Manufacturer Part #:

AP2176MPG-13

Manufacturer:

Description:
Power Switch ICs - Power Distribution INTRFCE EN ACTIVE HI DUAL CHN 1A 2.7-5.5V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Number of Outputs: 2 Output
Current Limit: 1.5 A
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MSOP EP-8
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: USB Current Limited Power Switches
Series: AP2176
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32L100C6U6 ARM Microcontrollers - MCU 7,122
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 280,478
TS3DV642A0RUAR Multiplexer Switch ICs 10,392
HSMF-C113 Standard LEDs - SMD 11,325
G6K-2P-Y-DC24 Low Signal Relays - PCB 6,167
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,941
PI3HDX412BDZBE Video Switch ICs 312
PI2USB4122ZHE USB Switch ICs 905
LTST-C150YKT Standard LEDs - SMD 10,079
Real Time Availability
Stock:
1,720 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.43
10:
$1.14
100:
$0.882
500:
$0.779
$0.615
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.543
$0.533
$0.523
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

138295589 197847692 147914401 180003939