|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-AH337-PL-A
Manufacturer Part #:

AH337-PL-A

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors HALL IC SNSR CMOS UNI 4.2V-28V 25MA
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Type: Unipolar Switch
Maximum Output Current: 25 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: SIP-3
Operating Supply Voltage: 5 V or 9 V or 12 V
Minimum Operating Temperature: - 40 C
Packaging: Ammo Pack
Series: AH337
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLE4913 Board Mount Hall Effect / Magnetic Sensors 9,645
P82B96DP,118 Buffers & Line Drivers 4,729
IRLML6344TRPBF MOSFET 61,995
SM353LT Board Mount Hall Effect / Magnetic Sensors 15,608
NC7WZ17P6X Buffers & Line Drivers 44,920
1-87309-4 Headers & Wire Housings 24,526
1827130 Pluggable Terminal Blocks 1,294
MCP3021A0T-E/OT Analog to Digital Converters - ADC 3,315
AH1807-W-7 Board Mount Hall Effect / Magnetic Sensors 4,974
AH182-PL-A Board Mount Hall Effect / Magnetic Sensors 2,694
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Diodes Incorporated

Manufacturer Part #:
Description:
Board Mount Hall Effect / Magnetic Sensors HALL IC SENSOR CMOS EF LATCH 4.2-28V25MA

154110775