|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-AH2984-YG-13
Manufacturer Part #:

AH2984-YG-13

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors TWO PHASE 18V 3.5mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Hall Effect Fan Motor Controller
Operating Supply Current: 3.5 mA
Maximum Output Current: 800 mA
Operating Point Min/Max: 5 G to 60 G
Release Point Min/Max (Brp): - 60 G to - 5 G
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: SOT-89-5
Operating Supply Voltage: 18 V
Brand: Diodes Incorporated
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: AH2984
Supply Voltage - Max: 15 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,495 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 2495 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.72
10:
$0.558
100:
$0.36
$0.288
Reel of 2500
To purchase full reel, order in multiples of 2500:
$0.243
$0.233
$0.22
$0.217

To add to a project, please Log In.

154110775 197847692 147914401 195346910 168107694 103166843 164081365