Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-AH1751-WG-7-A
Manufacturer Part #:

AH1751-WG-7-A

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors Bipolar Hall Effect 3.5V to 20V DC 50mA
PDF Data Sheet
 
Share |
Manufacturer: Diodes Incorporated
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Type: Bipolar Hall Effect Latch Sensor
Operating Supply Voltage: 3.5 V to 20 V
Supply Current: 3.5 mA
Operating Point Min/Max: 5 G, 70 G
Release Point Min/Max (Brp): - 70 G, - 5 G
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Minimum Operating Temperature: - 40 C
Output Voltage: 200 mV
Packaging: Reel
Power Dissipation: 230 mW
Series: AH1751
Supply Voltage - Max: 20 V
Supply Voltage - Min: 3.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,658 Can Ship Immediately

On Order: 6000 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.356
  100: $0.224
  1,000: $0.173
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.143
  9,000: $0.134
  24,000: $0.126
  45,000: $0.124
  99,000: $0.119
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


154110775 103166843 173029875 147914401 195346910 164081365 168107694 102696061 197847692