Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-74LVCE1G02SE-7
Manufacturer Part #:

74LVCE1G02SE-7

Manufacturer:

Description: Logic Gates LOGIC LVCE NOR GATE 1
Silverlight Page 2,395, Mouser Enhanced Catalog
PDF Page 2,395, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
RoHS: RoHS Compliant Details
Logic Family: LVCE
Number of Gates: 1
Number of Lines (Input / Output): 2-IN / 1
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Propagation Delay Time: 3.6 ns at 5 V
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.4 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-353
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Input Lines: 2-IN
Number of Output Lines: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,875 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.283
  100: $0.23
  250: $0.192
  500: $0.158
  1,000: $0.118
  2,000: $0.106
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.106
  5,000: $0.099
  10,000: $0.093

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
GRM31CR71H105KA61L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.30
GRM31CR72A105KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.82
SN74LVC1G27DBVR
Logic Gates Sngl3Inpt+NORGt
Texas Instruments
1: $0.15
SN74LVC1G04QDBVRQ1
Inverters Automotive Catalog SNGL Inverter
Texas Instruments
1: $0.57
PIC16F883-I/SS
8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 ...
Microchip Technology
1: $2.12
501331-1407
Headers & Wire Housings 1.0 WtB 14Ckt StrWaferAssy ...
Molex
1: $2.24
DF14A-15P-1.25H(25)
Headers & Wire Housings 1.25MM SNG ROW HDR 15P RA ...
Hirose Connector
1: $2.29
501331-0807
Headers & Wire Housings 1.0 WtB 8Ckt StrWaferAssyE ...
Molex
1: $1.52
LMV331SN3T1G
Comparator ICs LV R2R COMPARATOR
ON Semiconductor
1: $0.69
BLM15BB221SN1D
EMI Filter Beads, Chokes & Arrays 0402 220ohms HiS ...
Murata Electronics
1: $0.24
UCL1V471MNL1GS
Aluminum Electrolytic Capacitors - SMD 35V470 uF10 ...
Nichicon
1: $1.71
S5AC-13-F
Rectifiers 50V 5A
Diodes Inc.
1: $0.66

142115650