Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-2N7002-F
Manufacturer Part #:

2N7002-7-F

Manufacturer:

Description: MOSFET 60V 200mW
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 70 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 115 mA
Resistance Drain-Source RDS (on): 7.5 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Forward Transconductance gFS (Max / Min): 0.08 S
Minimum Operating Temperature: - 55 C
Power Dissipation: 0.3 W
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 11 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17,647 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.22
  10: $0.144
  100: $0.07
  500: $0.06
  1,000: $0.041
  3,000: $0.036
  6,000: $0.031
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 9000
To purchase full reel, order in multiples of 9000:
  9,000: $0.031
  15,000: $0.026
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
OPA134UA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.51
597-3311-407F
Standard LEDs - SMD GREEN DIFFUSED
Dialight
1: $0.49
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
53014-0210
Headers & Wire Housings HDR W-T-B VERT 2P blade pi ...
Molex
1: $0.46
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
C1608X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.16
1N4148WT-7
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.44
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
UCD1E101MCL1GS
Aluminum Electrolytic Capacitors - SMD 25volts 100 ...
Nichicon
1: $0.24
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
RK73H1JTTD1001F
Thick Film Resistors - SMD 1/10watts 1Kohms 1%
KOA Speer
1: $0.10
MMBT2222A-7-F
Transistors Bipolar - BJT 40V 300mW
Diodes Inc.
1: $0.45
CPDER5V0U
ESD Suppressors 1 CH Unidirectional 5V DFN
Comchip Technology
1: $0.54
AZ23C5V6-7-F
Zener Diodes 5.6V 300mW
Diodes Inc.
1: $0.46
MMSZ5246B-7-F
Zener Diodes 16V 500mW
Diodes Inc.
1: $0.23

147497224