Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-1N5408
Manufacturer Part #:

1N5408-T

Manufacturer:

Description: Rectifiers Vr/1000V Io/3A T/R
Silverlight Page 559, Mouser Enhanced Catalog
PDF Page 559, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 1000 V
Forward Voltage Drop: 1 V
Forward Continuous Current: 3 A
Max Surge Current: 200 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 1200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,348 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.266
  100: $0.202
  300: $0.143
  1,200: $0.088
  2,400: $0.074
Reel of 3600
To purchase full reel, order in multiples of 3600:
  3,600: $0.074
  9,600: $0.067
  19,200: $0.059

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PCA9517DP,118
Translation - Voltage Levels I2C BUS REPEATER
NXP Semiconductors
1: $0.98
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
562R5GAS10
Ceramic Disc Capacitors 1Kvolts .01uF 20% Z5U
Vishay/Cera-Mite
1: $0.58
CL-110
Inrush Current Limiters 3.2 Amps 10 Ohm
GE M&C / Thermometrics
1: $1.67
574102B00000G
Heat Sinks TO-220 VERT 23.2 TR LOW COST SLID ON
Aavid Thermalloy
1: $0.25
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
26-64-4050
Headers & Wire Housings VERT FRICTION LK 5P w/pres ...
Molex
1: $0.61
280-CR5-200-RC
Wirewound Resistors - Through Hole 200ohms 5% Tol
Xicon
1: $0.44
REA470M2VBK-1636P
Aluminum Electrolytic Capacitors - Leaded 350V 47u ...
Lelon
1: $1.48
2208
Standoffs & Spacers HEX .250X.250 ALUM
Keystone Electronics
1: $0.28
8431
Standoffs & Spacers AL 1.000 M/F THRD
Keystone Electronics
1: $0.90
158-1004
Terminal Block Tools & Accessories TERMINAL STRIP ...
Kobiconn
1: $1.00
294-150K-RC
Carbon Film Resistors - Through Hole 150Kohms 5%
Xicon
1: $0.30
286-200-RC
Metal Oxide Resistors 200ohms 5% Tol
Xicon
1: $0.56
283-200K-RC
Metal Oxide Resistors 200Kohms 5% Tol
Xicon
1: $0.21
283-150K-RC
Metal Oxide Resistors 150Kohms 5% Tol
Xicon
1: $0.21
BAV116W-7-F
Diodes - General Purpose, Power, Switching 130V 25 ...
Diodes Inc.
1: $0.44
1N4007-T
Rectifiers Vr/1000V Io/1A T/R
Diodes Inc.
1: $0.13
140-LS680M2W-2225-RC
Aluminum Electrolytic Capacitors - Snap In 450V 68 ...
Xicon
1: $2.10

000000001