Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-1N4935-T
Manufacturer Part #:

1N4935-T

Manufacturer:

Description: Rectifiers 1.0A 200V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 1.2 V
Recovery Time: 200 ns
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,818 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.32
  10: $0.213
  100: $0.165
  250: $0.104
  500: $0.089
  1,000: $0.061
  2,000: $0.053
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.046
  10,000: $0.039

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
FDD86250
MOSFET 150V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.40
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.61
3421-6620
Headers & Wire Housings 20P IDC SOCKET
3M Electronic Solutions Division
1: $3.76
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
SR151A101JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.23
QXK2G104KTPTZH
Film Capacitors 400volts 0.1uF
Nichicon
1: $0.98
SB540-E3/54
Schottky Diodes & Rectifiers 5.0 Amp 40 Volt
Vishay Semiconductors
1: $0.75
4308R-102-104LF
Resistor Networks & Arrays 100K 8Pin Isolated
Bourns
1: $0.54
LVR03R2000FE70
Wirewound Resistors - Through Hole .2ohms 1% 3watt ...
Vishay/Dale
1: $1.26
PR01000101203JR500
Metal Film Resistors - Through Hole 1watt 120Kohms ...
Vishay/BC Components
1: $0.16
1N5244B-TR
Zener Diodes 14 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
LM431AIZ
Voltage & Current References Shunt Regulator 2.5V ...
Fairchild Semiconductor
1: $0.48
2320-V-RC
Fixed Inductors 470uH 15% Vertical
Bourns
1: $4.30
SSF-LXH100ID-5V
LED Circuit Board Indicators LED CBI
Lumex
1: $0.99
BR34
Bridge Rectifiers 3A 400V
Rectron
1: $0.52
LVR125S
Resettable Fuses 265V 1.25 A 20 AWG Lead
TE Connectivity / Raychem
1: $1.38
UVZ2C470MHD
Aluminum Electrolytic Capacitors - Leaded 160volts ...
Nichicon
1: $0.61
RGA470M1EBK-0511P
Aluminum Electrolytic Capacitors - Leaded 25V 47uF ...
Lelon
1: $0.08

000000001