Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-ZXFV302EV
Manufacturer Part #:

ZXFV302EV

Manufacturer:

Description: Video IC Development Tools 302 Video 4:1 Mux
Silverlight Page 325, Mouser Enhanced Catalog
PDF Page 325, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Video IC Development Tools
RoHS: In Transition
Product: Evaluation Boards
Type: Multiplexers
Tool Is For Evaluation Of: ZXFV302
Operating Supply Voltage: 5 V
Dimensions: 2.5 in x 2.25 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.75
  2: $72.00

To add to a project, please Log In.


000000001