Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-ZC933TA
Manufacturer Part #:

ZC933TA

Manufacturer:

Description: Varactor Diodes Varicap Tuner
Silverlight Page 562, Mouser Enhanced Catalog
PDF Page 562, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Varactor Diodes
RoHS: In Transition
Capacitance: 42 pF
Reverse Voltage: 12 V
Forward Continuous Current: 100 mA
Termination Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Applications Frequency Range: VHF
Configuration: Single
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,758 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.70
  25: $3.20
  100: $2.22
  250: $2.08
  500: $1.73
  1,000: $1.40
  2,000: $1.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.23
  5,000: $1.07
  10,000: $1.03
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SC56-11EWA
LED Displays & Accessories HI EFF RED DIFFUSED 1 D ...
Kingbright
1: $1.02
83-1R (SO-239)
RF Connectors 4H PANEL JACK S/CUP SO-239
Amphenol RF
1: $3.28
IRFR320PBF
MOSFET N-Chan 400V 3.1 Amp
Vishay/Siliconix
1: $0.92
SC56-21GWA
LED Displays & Accessories GREEN DIFFUSED 1 DIGIT
Kingbright
1: $1.05
EL-17-21SURC/S530-A2/TR8
Standard LEDs - SMD Red Water Clear 624nm 42mcd
Everlight
1: $0.23
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
1825093-2
IC & Component Sockets 8P CLOSED FRAME GOLD
TE Connectivity
1: $0.42
TS522IN
Operational Amplifiers - Op Amps Dual Prec Low-Noi ...
STMicroelectronics
1: $1.10
M74HC02B1R
Logic Gates Quad 2-Input NOR
STMicroelectronics
1: $0.49
LM324AN
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.49
T93YA502KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 5K
Vishay/Sfernice
1: $1.58
BB199,115
Varactor Diodes 42.5pF 20V 100mA
NXP Semiconductors
1: $0.14
BB198,115
Varactor Diodes 28.5pF 20V 100mA
NXP Semiconductors
1: $0.14
STM810SWX6F
Supervisory Circuits 2.93V Reset 140ms
STMicroelectronics
1: $0.44
BB208-02,115
Varactor Diodes TAPE7 DIO-RFSS
NXP Semiconductors
1: $0.53
08053A392JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.49
BB202LX,315
Varactor Diodes TUNER DIODE
NXP Semiconductors
1: $0.60
BB 555 E7902
Varactor Diodes VAR CAP SINGLE 35V 17.5PF
Infineon Technologies
1: $0.45
BB 659C E7902
Varactor Diodes VAR CAP SINGLE 35V 36.5PF
Infineon Technologies
1: $0.43
MMBV2109LT1G
Varactor Diodes 30V 29.7pF
ON Semiconductor
0: $0.00

0000000015-0903-18false