Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-BBY31TA
Manufacturer Part #:

BBY31TA

Manufacturer:

Description: Varactor Diodes -
Lifecycle: Obsolete
 
Share |
Manufacturer: Diodes Inc.
RoHS: No
Capacitance: 1.8 pF
Reverse Voltage: 28 V
Package / Case: SOT-23-3
Packaging: Reel
Configuration: Single
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Minimum Tuning Ratio: 5
Mounting Style: SMD/SMT
Tuning Ratio Test Condition: 3 / 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

0000000015-0904-51false