Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
543-511322-0013
Manufacturer Part #:

511322-0013

Manufacturer:

Description: Industrial Lasers Ind. Module 635nm 90 Deg Line M12
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diode Laser Concepts
Product Category: Industrial Lasers
RoHS: RoHS Compliant Details
Beam Type: Line
Output Power: 5 mW
Wavelength: 635 nm
Classification - CDRH: II
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $266.00
  5: $247.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0043-0007
Laser Accessories Laser Accessories DC PWR SUPPLY ...
Diode Laser Concepts
1: $40.20
0058-0001
Laser Accessories Laser Accessories .75 LASER MOUN ...
Diode Laser Concepts
1: $135.70
CLB-RKT-50R
Laser Accessories Laser Accessories IND CABLE 5M R ...
Diode Laser Concepts
1: $29.00

151682008 179184545