Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
543-211222-0002
Manufacturer Part #:

211222-0002

Manufacturer:

Description: Industrial Lasers Module 635nm Round Spot Leads
Silverlight Page 2,383, Mouser Enhanced Catalog
PDF Page 2,383, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diode Laser Concepts
Product Category: Industrial Lasers
RoHS: RoHS Compliant Details
Beam Type: Round Spot
Current: 55 mA
Output Power: 0.97 mW
Wavelength: 635 nm
Classification - CDRH: II
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $189.00
  5: $175.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
882-100AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 1.00 ...
Wakefield
1: $3.00
XPEHEW-L1-R250-00H53
High Power LEDs - White White 139lm XPE High effic ...
Cree, Inc.
1: $5.22
XPERED-L1-R250-00801
High Power LEDs - Single Color Red 73.9lm @ 350mA
Cree, Inc.
1: $4.86

151682008