Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
543-121122-0001
Manufacturer Part #:

121122-0001

Manufacturer:

Description: Industrial Lasers Mini Module 655nm Elliptical Spot Lead
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diode Laser Concepts
Product Category: Industrial Lasers
RoHS: RoHS Compliant Details
Beam Type: Spot
Output Power: 0.97 mW
Wavelength: 650 nm
Classification - CDRH: II
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $133.00
  5: $123.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12129615
Automotive Connectors 3P MALE BLACK 150 SERIES 14 ...
Delphi Connection Systems
1: $0.83
15324982
Automotive Connectors INDV. LOOSE CBL SEAL GREEN
Delphi Connection Systems
1: $0.10
12015284
Automotive Connectors CABLE SEALS ON MYLAR GREEN
Delphi Connection Systems
1: $0.14
135-2801-010
Flat Cables 3C Color Coded .050 Zip 10 Cond 100 ft ...
Amphenol Spectra-Strip
1: $45.68
12015865-L
Automotive Connectors FM 630 SPECIAL SER CBL RANG ...
Delphi Connection Systems
1: $0.38
1593
Cable Mounting & Accessories SR 5P-7
Heyco
1: $0.27
3758/10-275
Flat Cables 10C .050" STANDARD 26 AWG STRANDED
3M Electronic Solutions Division
1: $106.16
02977048-B
Automotive Connectors CON 56 630 4W FEM
Delphi Connection Systems
1: $0.99
R13-23A-05-BR
Pushbutton Switches SPST OFF-(ON) RED
Shin Chin
1: $1.40

151682008