Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
543-111322-0009
Manufacturer Part #:

111322-0009

Manufacturer:

Description: Industrial Lasers Mini Module 635nm 10 Deg Line DC Conn
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diode Laser Concepts
Product Category: Industrial Lasers
RoHS: RoHS Compliant Details
Beam Type: Line
Output Power: 5 mW
Wavelength: 635 nm
Classification - CDRH: II
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $237.50
  5: $206.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
54001818RWC
Automotive Connectors MALE 2.8MM TERM 18-20 AWG Pd ...
Delphi (FCI Automotive)
1: $0.60
54001800
Automotive Connectors FEMALE 2.8MM TERM 18-20 AWG ...
Delphi (FCI Automotive)
1: $1.05
54001818
Automotive Connectors MALE 2.8MM TERM 18-20 AWG Pd ...
Delphi (FCI Automotive)
1: $2.10
0043-0007
Laser Accessories Laser Accessories DC PWR SUPPLY ...
Diode Laser Concepts
1: $40.20
54200400
Automotive Connectors 4W FEMALE HOUSING BLACK 2.8M ...
Delphi (FCI Automotive)
1: $3.30
LCPL200-5K
Precision Potentiometers 2W 5Kohms 20% Open Frame
ETI Systems
1: $168.92

151682008