Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
762-426492400-3
Manufacturer Part #:

426492400-3

Manufacturer:

Description: Cable Assemblies 460mm LVDS panel cable
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digital View
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: Audio/Video Assemblies
Type: LVDS Panel Cable
Length: 460 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.82
  10: $38.33
  100: $33.82
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
TLV70450DBVT
Low Dropout Regulators - LDO 150mA,Ultra-Low IQ Hi ...
Texas Instruments
1: $0.60
MAX6102EUR+T
Voltage & Current References uPower Low-Dropout Vo ...
Maxim Integrated
1: $0.78
BFT92,215
Transistors RF Bipolar Small Signal PNP 25MA 15V 5 ...
NXP Semiconductors
1: $0.58
MAX985EXK+T
Comparator ICs Single uPower Comparator
Maxim Integrated
1: $2.11
MAX975EUA+
Comparator ICs 3V/5V Dual Speed Comparator
Maxim Integrated
1: $5.70
EN5311QI
Switching Converters, Regulators & Controllers 1A ...
Enpirion
1: $3.33
CS28B1642
EMI/RFI Suppressors & Ferrites Round Cable Snap 0. ...
FerriShield
1: $8.63
M80-8980205
Headers & Wire Housings 2 POS SIL FEMALE 24-28 AWG
Harwin
1: $1.97
5749699-4
I/O Connectors SHIELDED RECPT 40P w/unassembled cv ...
TE Connectivity / AMP
1: $11.79
C0603C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
HEF4027BP,652
Flip Flops DUAL JK FLIP-FLOP
NXP Semiconductors
1: $0.90
APA2106SURCK
Standard LEDs - SMD Hyper Red R.A. 635nm, 250mcd
Kingbright
1: $0.10
LCV076CTP
LED Light Pipes Light Pipe 5mm 0.76" Clear
VCC
1: $0.36
CLB300GTP
LED Lenses Green Fresnel Lens Cliplite 5mm
VCC
1: $0.31
MAX195BCWE+
Analog to Digital Converters - ADC 16-Bit 85ksps 5 ...
Maxim Integrated
1: $53.24
24AA01-I/SN
EEPROM 128x8 - 1.8V
Microchip Technology
1: $0.25
STPS1150
Schottky Diodes & Rectifiers 1.0 Amp 150 Volt
STMicroelectronics
1: $0.15
4171000XX-3
Display Modules DVI-DVGA Contrller w/TTL & LVDS SF ...
Digital View
1: $130.80
426492500-3
Cable Assemblies LVDS panel cable
Digital View
1: $36.36

000000001