Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
762-426490900-3
Manufacturer Part #:

426490900-3

Manufacturer:

Description: Cable Assemblies 460mm LVDS panel cable
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Digital View
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: Audio/Video Assemblies
Type: LVDS Panel Cable
Length: 460 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.36
  10: $33.33
  100: $29.41
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
78171-0004
Headers & Wire Housings 4P WTB VERT HDR PICO EZMAT ...
Molex
1: $0.66
78172-0410
Headers & Wire Housings WTB CRIMP TERMINAL GOLD, 2 ...
Molex
1: $0.11
78172-0004
Headers & Wire Housings 4P WTB HOUSING PICO EZMATE
Molex
1: $0.27
ERJ-P03J5R1V
Thick Film Resistors - SMD 0603 5.1ohms 0.2W 5% To ...
Panasonic Electronic Components
5000: $0.03
4171400XX-3
Display Modules DVS-1600 Contr DVI-D VGA, S-Video ...
Digital View
1: $185.33
CRCW06033R00JNEA
Thick Film Resistors - SMD 1/10watt 3ohms 5%
Vishay/Dale
1: $0.07
CRCW06034R99FNEA
Thick Film Resistors - SMD 1/10watt 4.99ohms 1%
Vishay/Dale
1: $0.08
P2022B-RO
Toggle Switches DPDT ON-NONE-ON 10A
NKK Switches
1: $9.29
161-0154-E
RCA Phono Connectors YL HANDLE W/STR RL
Kobiconn
1: $0.69
4169600XX-3
Display Modules Contr DVI-D VGA HD/SD NTSCS-Video
Digital View
1: $368.00

000000001