Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
762-426050300-3
Manufacturer Part #:

426050300-3

Manufacturer:

Description: Cable Assemblies Cable Inverter InterfaceExtn300mm
Silverlight Page 2,363, Mouser Enhanced Catalog
PDF Page 2,363, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Digital View
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: Audio/Video Assemblies
Type: Inverter Cable
Connector End A: XHP-5
Connector End B: XHP-5
Gender: Male / Female
Wire Gauge - AWG: 24
Length: 300 mm
Color: White
Number of Conductors: 5
Packaging: Bulk
Voltage Rating: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.90
  10: $10.00
  100: $8.69
  500: $8.10
  1,000: $7.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
50641-8141
Headers & Wire Housings PANELMATE TERM 28-30
Molex
1: $0.42
51146-0500
Headers & Wire Housings 1.25MM 5P ULTRA LOW WIRE-B ...
Molex
1: $0.57
426492100-3
Cable Assemblies 460mm LVDS panel cable
Digital View
1: $32.72
ERA-2AEB203X
Thin Film Resistors - SMD 0402 1/16W 20Kohms
Panasonic Electronic Components
1: $0.60
GS06U-8P1J
Plug-In AC Adapters 6W 48V 0.125A 2 pole USA plug
Mean Well
1: $14.80
350050-LD01
AC Power Cords 18AWG 10' BLK SVT 3C
Qualtek
1: $5.54
426492800-3
Cable Assemblies LVDS Panel Cable NEC LCD
Digital View
1: $46.00
4169600XX-3
Display Modules Contr DVI-D VGA HD/SD NTSCS-Video
Digital View
1: $368.00
416040010-3
Power Management Modules INVERTER INTERFACE BOARD
Digital View
1: $29.00

000000001